New Product
680 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F6803CT

DigiKey Part Number
4713-RM04F6803CTTR-ND - Tape & Reel (TR)
4713-RM04F6803CT-ND - Cut Tape (CT)
4713-RM04F6803CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F6803CT
Description
RES0402 1% 680K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F6803CTCal-Chip Electronics, Inc.10.0004713-CAS04F6803CT-ND0,13000 €Parametric Equivalent
AC0402FR-07680KLYAGEO37.565YAG5306CT-ND0,08000 €Parametric Equivalent
CRCW0402680KFKEDCVishay Dale35.509541-5055-1-ND0,08000 €Parametric Equivalent
CRGCQ0402F680KTE Connectivity Passive Product12.198A129661CT-ND0,08000 €Parametric Equivalent
RC0402FR-13680KLYAGEO70.58713-RC0402FR-13680KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01000 €0,25 €
500,00800 €0,40 €
1000,00640 €0,64 €
2500,00480 €1,20 €
5000,00390 €1,95 €
1.0000,00324 €3,24 €
5.0000,00219 €10,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00189 €18,90 €
20.0000,00165 €33,00 €
30.0000,00154 €46,20 €
50.0000,00141 €70,50 €
70.0000,00134 €93,80 €
100.0000,00127 €127,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €