
CAS02F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2001CTTR-ND - Tape & Reel (TR) 4713-CAS02F2001CT-ND - Cut Tape (CT) 4713-CAS02F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2001CT |
Description | ANTISULF RES0201 1% 2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02624 € | 6,56 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02025 € | 20,25 € |
| 5.000 | 0,01604 € | 80,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01423 € | 213,45 € |
| 30.000 | 0,01338 € | 401,40 € |
| 45.000 | 0,01296 € | 583,20 € |
| 75.000 | 0,01251 € | 938,25 € |
| 105.000 | 0,01226 € | 1.287,30 € |
| 150.000 | 0,01201 € | 1.801,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

