cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW11A06NB02AP

Digi-Key Part Number
SW11A06NB02AP-ND
Manufacturer
C&K
Manufacturer Product Number
SW11A06NB02AP
Supplier
Description
SWITCH ROCKER SPST 6A 125V
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
0°C ~ 65°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Bulk
QtyUnit PriceExt Price
6,400€1.08357€6,934.85
Additional Resources
AttributeDescription
Other Names
-SW-11A06N-B02AP
SW-11A06N-B02AP
SW-11A06N-B02 AP
-SW-11A06N-B02 AP
-SW-11A06N-B02 AP-ND
HASW0004
Standard Package200