cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK24D07G4

Digi-Key Part Number
SK24D07G4-ND
Manufacturer
Manufacturer Product Number
SK24D07G4
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Slide Switch DP4T Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Product Status
Active
Circuit
DP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
22.4000,40388 €9.046,91 €
Additional Resources
AttributeDescription
Other Names
HASK0214
SK-24D07-G 4
SK-24D07-G4
Standard Package280