SD02H0SK, SD02H1SK, SD02H1SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD02H1SK

Digi-Key Part Number
CKN6034-ND
Manufacturer
C&K
Manufacturer Product Number
SD02H1SK
Supplier
Description
SWITCH SLIDE DIP SPST 100MA 25V
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.180" (4.57mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
0.258" (6.55mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
*SD02H1SK
CKN6034
2266-SD02H1SK
SD02H1SK-ND
Standard Package85
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SD02H1SBC&K664CKN6112-ND€2.12000Direct