RTE0202N0(1,3,4,5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE0202N04

Digi-Key Part Number
401-1939-5-ND
Manufacturer
C&K
Manufacturer Product Number
RTE0202N04
Supplier
Description
SWITCH ROTARY DIP SPDT 100MA 30V
Detailed Description
Dip Switch SPDT 2 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tube
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.321" (8.15mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
1,500 Steps
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Additional Resources
AttributeDescription
Other Names
*RTE0202N04
401-1939-5
Y36A02002FPLFT
Standard Package65