RTE0200R05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTE0200R05
RTE Series Actuator 0

RTE0200R05

Digi-Key Part Number
CKN10255-ND
Manufacturer
C&K
Manufacturer Product Number
RTE0200R05
Supplier
Description
SWITCH ROTARY DIP SPDT 100MA 50V
Detailed Description
Dip Switch SPDT 2 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 50VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tube
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Silver
Height Above Board
-
Mounting Type
Through Hole, Reverse
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
1,500 Steps
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Additional Resources
AttributeDescription
Other Names
*RTE0200R05
CKN10255
Y36A00101FP LFT
Y36A00101FPLFT
Standard Package2,600