PNP-Series_Red_Stnd-Dom-Bez
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP8S3D2W03QE

Digi-Key Part Number
CKN10761-ND
Manufacturer
C&K
Manufacturer Product Number
PNP8S3D2W03QE
Supplier
Description
SWITCH PUSHBUTTON SPST-NC 5A 32V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
32 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Moving LED Ring
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€9.91000€9.91
10€8.93200€89.32
25€8.55800€213.95
50€8.13720€406.86
100€7.80980€780.98
250€7.34216€1,835.54
500€6.78096€3,390.48
1,000€6.54714€6,547.14