KSJ0A411 80SH LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSJ0VD18 60SH LFTR

Digi-Key Part Number
KSJ0VD1860SHLFTR-ND
Manufacturer
C&K
Manufacturer Product Number
KSJ0VD18 60SH LFTR
Supplier
Description
SWITCH TACTILE SPST-NO
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Spherical
Mounting Type
Through Hole, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.31mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.77mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
600gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,000€0.57994€5,799.40
Additional Resources
AttributeDescription
Other Names
KSJ0VD18 60SH LFTR-ND
KSJ0VD1860SHLFTR
Y33RD18L9FP LFT
Y33RD18L9FP LFT-ND
Y33RD18L9FPLFT
Standard Package2,500