KMS223GxLFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMS233GPLFG

Digi-Key Part Number
401-1617-2-ND - Tape & Reel (TR)
401-1617-1-ND - Cut Tape (CT)
Manufacturer
C&K
Manufacturer Product Number
KMS233GPLFG
Supplier
Description
SWITCH TACTILE SPST-NO 0.01A 50V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Surface Mount, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP40
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.30212€906.36
6,000€0.27961€1,677.66
15,000€0.26084€3,912.60
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.53000€0.53
10€0.50700€5.07
25€0.48800€12.20
100€0.42220€42.22
250€0.38472€96.18
500€0.35654€178.27
1,000€0.31901€319.01
Additional Resources
AttributeDescription
Other Names
*KMS233GPLFG
2266-KMS233GPLFG
401-1617-2
KMS233GP
*KMS233GP
401-1617-1
-KMS233GPLFG
*KMS233GP LFG
KMS233GP LFG
Y28B23312FP
Standard Package3,000