
K5V 4 BU 4 3 G H | |
|---|---|
DigiKey Part Number | 108-K5V4BU43GHTR-ND - Tape & Reel (TR) 108-K5V4BU43GHCT-ND - Cut Tape (CT) 108-K5V4BU43GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 BU 4 3 G H |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 10 | 9,90800 € | 99,08 € |
| 25 | 9,18160 € | 229,54 € |
| 100 | 8,22140 € | 822,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,43913 € | 2.975,65 € |
| 800 | 7,11263 € | 5.690,10 € |
| 1.200 | 6,94028 € | 8.328,34 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

