K5A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K5A2
K5A2 Series

K5A2 6N AU

Digi-Key Part Number
CKN10225TR-ND - Tape & Reel (TR)
CKN10225CT-ND - Cut Tape (CT)
CKN10225DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
K5A2 6N AU
Supplier
Description
SWITCH PUSH SPST-NO 0.1A 50V
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Keyswitch
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 105°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
K5A26NAU
K5A2 6N AU-ND
*K5A2 6N AU
CKN10225DKR
CKN10225CT
*7G5001C0003
7G5001C0003
CKN10225TR
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
K5ATWH43GPC&K1,970CKN9417CT-ND€9.17000Similar