K12P BK 1 5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12P BK 1 5N
K12P-BK-1-5N
K12P-BK-1-5N
K12P footprint

K12P BK 1 5N

Digi-Key Part Number
CKN10033-ND
Manufacturer
C&K
Manufacturer Product Number
K12P BK 1 5N
Supplier
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€2.67000€2.67
10€2.39200€23.92
25€2.25960€56.49
50€2.16040€108.02
100€2.05020€205.02
250€1.96200€490.50
500€1.80766€903.83
1,000€1.71950€1,719.50
Additional Resources
AttributeDescription
Other Names
844-0000-200
844000-0200
Y16T21500FP
Q6141077
K12P BK 1 5N-ND
K12PBK15N
*K12P BK 1 5N
CKN10033
Standard Package300