
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Bullet | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 7.19mm Dia x 12.50mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,31800 € | 3,18 € |
25 | 0,30560 € | 7,64 € |
50 | 0,29660 € | 14,83 € |
100 | 0,28800 € | 28,80 € |
250 | 0,27688 € | 69,22 € |
500 | 0,26874 € | 134,37 € |
1.000 | 0,26083 € | 260,83 € |
5.000 | 0,24337 € | 1.216,85 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |