ET01J1CSE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET02J1AVQE2

Digi-Key Part Number
ET02J1AVQE2-ND
Manufacturer
C&K
Manufacturer Product Number
ET02J1AVQE2
Supplier
Description
SWITCH ROCKER SPST 2A 120V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rocker Switch SPST 2A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Tray
QtyUnit PriceExt Price
80€8.04525€643.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-ET02J1AVQE2
Standard Package40