ELUMOCSAQ7C12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUMEESAQ5C12

Digi-Key Part Number
ELUMEESAQ5C12-ND - Tape & Reel (TR)
Manufacturer
C&K
Manufacturer Product Number
ELUMEESAQ5C12
Supplier
Description
SWITCH PUSH SPDT 0.25A 50V
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount, Right Angle
Type
Standard, Illuminated
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
Additional Resources
AttributeDescription
Other Names
-ELUMEESAQ5C12
2266-ELUMEESAQ5C12
Standard Package450