CCM03-3004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCM02F508LFTT30

Digi-Key Part Number
CCM02F508LFTT30-ND
Manufacturer
Manufacturer Product Number
CCM02F508LFTT30
Description
CONN SMART CARD PUSH-PULL R/A
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Product Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.227" (5.76mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
1.5004,94535 €7.418,03 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
Y1122-F508A LFT
CCM02-F508 LFT T30
Standard Package300