CCM01-2623 LFT T25 AE
CCM01-2623 LFT T25 AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCM01-2623 LFT T25 AE
CCM01-2623 LFT T25 AE
CCM01-2623-LFT-T25-AE

CCM01-2623 LFT T25 AE

Digi-Key Part Number
CKN10579-ND
Manufacturer
Manufacturer Product Number
CCM01-2623 LFT T25 AE
Description
LOW PROFILE SMART CARD CONN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Product Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Shielded, Switch
Height Above Board
0.126" (3.20mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
5.0002,41794 €12.089,70 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
*Y1115-2623C LFT
Y1115-2623C LFT
CKN10579
CCM01-2623 LFT T25
CCM01-2623LFTT25AE
Standard Package25