A20642MNCQ | ||
---|---|---|
Digi-Key Part Number | A20642MNCQ-ND | |
Manufacturer | ||
Manufacturer Product Number | A20642MNCQ | |
Description | SWITCH ROTARY 6POS 2.5A 125V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | C&K | |
Series | ||
Package | Tray | |
Product Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (6mm Dia) | |
Actuator Length | 42.00mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 10.21mm Dia | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A Series 1-4 Pole Rotary Datasheet |
Product Training Modules | Medical Device and Healthcare |
Video File | CK celebrating 90 years of innovation |
CAD Models | A20642MNCQ |
PCN Design/Specification | Rotary Switches Q&G Clarification ratings 06/NOV/2020 |
PCN Assembly/Origin | Multiple Devices Location 04/Sep/2019 |
HTML Datasheet | A Series 1-4 Pole Rotary Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Qty | Unit Price | Ext Price |
---|---|---|
72 | 8,39306 € | 604,30 € |
Attribute | Description |
---|---|
Other Names | -A20642MNCQ |
Standard Package | 36 |