Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


8121J81ZGI22 | |
|---|---|
DigiKey Part Number | 8121J81ZGI22-ND |
Manufacturer | |
Manufacturer Product Number | 8121J81ZGI22 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8121J81ZGI22 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
cms-part-status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 11,25981 € | 1.801,57 € |
| cms-vat-exclude-title: | 11,25981 € |
|---|---|
| Unit Price with VAT: | 13,39917 € |












