New at DigiKey
20 Ohms ±1% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQLR60W0F20R0R9

DigiKey Part Number
4506-SQLR60W0F20R0R9-ND
Manufacturer
Manufacturer Product Number
SQLR60W0F20R0R9
Description
RES CHAS MNT 20 OHM 1% 60W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 225°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Flanges
Resistance
20 Ohms
Size / Dimension
3.543" L x 0.709" W (90.00mm x 18.00mm)
Tolerance
±1%
Height - Seated (Max)
0.827" (21.00mm)
Power (Watts)
60W
Lead Style
Quick Connects, 0.250" (6.35mm)
Composition
Wirewound
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,71429 €52,00 €
Manufacturers Standard Package
Unit Price without VAT:3,71429 €
Unit Price with VAT:4,42001 €