CU-5471-B
CU-5471-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-5471-B
CU-5471-B
CU-5471-B

CU-5471-B

Digi-Key Part Number
377-2006-ND
Manufacturer
Manufacturer Product Number
CU-5471-B
Description
BOX ALUM BLACK 4.330"L X 3.250"W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box Metal, Aluminum Black Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
4.330" L x 3.250" W (109.98mm x 82.55mm)
Height
1.750" (44.45mm)
Area (L x W)
14.1in² (91cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.906 lb (410.95 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,97000 €13,97 €
1011,67300 €116,73 €
10010,52620 €1.052,62 €
2509,83580 €2.458,95 €
Additional Resources
AttributeDescription
Other Names
377-2006
CU5471B
Standard Package1