CU-5470-B
CU-5470-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-5470-B
CU-5470-B
CU-5470-B

CU-5470-B

Digi-Key Part Number
377-2005-ND
Manufacturer
Manufacturer Product Number
CU-5470-B
Description
BOX ALUM BLACK 2"L X 2"W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box Metal, Aluminum Black Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.250" (31.75mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Height
1.250" (31.75mm)
Area (L x W)
4.00in² (25.8cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.065" (1.65mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.313 lb (141.97 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
18,18000 €8,18 €
106,81300 €68,13 €
1006,15730 €615,73 €
2505,74100 €1.435,25 €