cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWBG-NACE8

Digi-Key Part Number
ASMT-UWBG-NACE8-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-UWBG-NACE8
Supplier
Description
LED AMST-UWBG NEU WHT 4500K 4SMD
Detailed Description
LED Lighting series White, Neutral 4500K 3.4V 80mA 120° 4-SMD, Flat Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Neutral
CCT (K)
4500K
Flux @ 85°C, Current - Test
22lm
Flux @ 25°C, Current - Test
27lm (18lm ~ 35lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
-
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
4-PLCC
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
50°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ASMD-FWG3-NPTD6Broadcom Limited10,051516-3595-1-ND€0.42000Similar