cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDM-5810-B12

Digi-Key Part Number
AEDM-5810-B12-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
AEDM-5810-B12
Supplier
Description
KIT ENCODER 3CH 1000CPR 6MM
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€42.30150€4,230.15
Additional Resources
AttributeDescription
Standard Package25