cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPM-7382-BLK

Digi-Key Part Number
ACPM-7382-BLK-ND
Manufacturer
Manufacturer Product Number
ACPM-7382-BLK
Description
IC AMP UMTS 1.92-1.98GHZ 10SMD
Detailed Description
RF Amplifier IC UMTS 1.92GHz ~ 1.98GHz 10-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tube
Product Status
Obsolete
Frequency
1.92GHz ~ 1.98GHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
UMTS
Voltage - Supply
3.2V ~ 4.2V
Current - Supply
480mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module, No Lead
Supplier Device Package
10-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package100