cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625L338

Digi-Key Part Number
1625L338-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
1625L338
Supplier
Description
10G DWDM TOSA 40KM LC RECEPTACLE
Detailed Description
Fiber Optic Transmitter with Driver - 11.3Gbps -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Bulk
Part Status
Obsolete
Wavelength
-
Data Rate
11.3Gbps
Voltage - Supply
-
Applications
General Purpose
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B5A
HTSUS8517.69.0000
Additional Resources
AttributeDescription
Standard Package1