cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0340U-40G0750-C-C3

DigiKey Part Number
976-BXEB-L0340U-40G0750-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0340U-40G0750-C-C3
Description
EB SLIM GEN 3 LED MODULE, 340 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1255lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.9V
Lumens/Watt @ Current - Test
164 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
340.00mm L x 12.70mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1403,25493 €455,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25493 €
Unit Price with VAT:3,87337 €