
SR06AC1NC16A300 | |
|---|---|
DigiKey Part Number | 6055-SR06AC1NC16A300-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | SR06AC1NC16A300 |
Description | Fehlerstromschutzschalter 16A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 16A 240 V AC DC Manual Reset DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BREMAS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Manual Reset | |
Number of Poles | 2 | |
Illumination | Green | |
Approval Agency | EN 61009, IEC 61009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,89800 € | 229,49 € |
| 10 | 43,47900 € | 434,79 € |
| 25 | 41,06040 € | 1.026,51 € |
| 50 | 38,65060 € | 1.932,53 € |
| Unit Price without VAT: | 45,89800 € |
|---|---|
| Unit Price with VAT: | 54,61862 € |

