WM-COL-WT-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-COL-WT-PK

Digi-Key Part Number
2267-WM-COL-WT-PK-ND
Manufacturer
Manufacturer Product Number
WM-COL-WT-PK
Description
WIRE MARKER 1.50"H WHITE 1=25PCS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Cards White Cloth
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Wire Marker, Cards
Size
-
Cable Diameter
-
Legend
Blank
Color
White
Material
Cloth
Operating Temperature
-40°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5906.99.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
152,23000 €52,23 €
Additional Resources
AttributeDescription
Other Names
00662820914051
2267-WM-COL-WT-PK
662820914051
Standard Package1