
S3700-KIT-LINK360 | |
|---|---|
DigiKey Part Number | 2267-S3700-KIT-LINK360-ND |
Manufacturer | |
Manufacturer Product Number | S3700-KIT-LINK360 |
Description | LINK360 SOFTWARE STRT BNDL W/S37 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | Ribbon | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.567,32000 € | 6.567,32 € |
| Unit Price without VAT: | 6.567,32000 € |
|---|---|
| Unit Price with VAT: | 7.815,11080 € |

