



M21-750-414 | |
---|---|
DigiKey Part Number | 2267-M21-750-414-ND |
Manufacturer | |
Manufacturer Product Number | M21-750-414 |
Description | BRADYGRIP PRINT-ON HOOK 1=10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP®21 Label Printer, BMP®21-PLUS Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 10' (3m) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,24000 € | 32,24 € |
Unit Price without VAT: | 32,24000 € |
---|---|
Unit Price with VAT: | 38,36560 € |