
J7300-W-KITLINK360 | |
|---|---|
DigiKey Part Number | 2267-J7300-W-KITLINK360-ND |
Manufacturer | |
Manufacturer Product Number | J7300-W-KITLINK360 |
Description | LINK360 SOFTWARE J7300 WIFI KT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Inkjet | |
Style | Labels, Plastic Tags | |
Specifications | 4800 dpi, Print Speed 1.2"/s, Print Width 4.25" | |
Includes | Ink Cartridges, Labels, Power Cord, Softward, Tags |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.795,75000 € | 4.795,75 € |
| Unit Price without VAT: | 4.795,75000 € |
|---|---|
| Unit Price with VAT: | 5.706,94250 € |

