J2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J2000
J2000
J2000

J2000

DigiKey Part Number
2267-J2000-ND
Manufacturer
Manufacturer Product Number
J2000
Description
BRADYJET J2000 COLOR LBL PRINTER
Customer Reference
Detailed Description
Desktop 4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Style
Barcodes, Labels
Specifications
4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.617,69000 €1.617,69 €
Manufacturers Standard Package
Unit Price without VAT:1.617,69000 €
Unit Price with VAT:1.925,05110 €