



B33C-500-414 | |
---|---|
DigiKey Part Number | 2267-B33C-500-414-ND |
Manufacturer | |
Manufacturer Product Number | B33C-500-414 |
Description | BRADYGRIP PRINT-ON HOOK MATERIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®33 Label Printer, BradyPrinter i3300 Industrial Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,81000 € | 116,81 € |
Unit Price without VAT: | 116,81000 € |
---|---|
Unit Price with VAT: | 139,00390 € |