
177546 | |
|---|---|
DigiKey Part Number | 2267-177546-ND |
Manufacturer | |
Manufacturer Product Number | 177546 |
Description | S3700 SFID AND V4500 SCANNER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer 110 ~ 240VAC, 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter, Battery, Cleaning Kit, Power Cable, Quick Start Guide, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.547,18000 € | 3.547,18 € |
| Unit Price without VAT: | 3.547,18000 € |
|---|---|
| Unit Price with VAT: | 4.221,14420 € |

