SRN4018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-2R2M

Digi-Key Part Number
SRN4018-2R2MTR-ND - Tape & Reel (TR)
SRN4018-2R2MCT-ND - Cut Tape (CT)
SRN4018-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-2R2M
Description
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.9 A 44mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,45800 €4,58 €
250,42480 €10,62 €
500,35960 €17,98 €
1000,32690 €32,69 €
2500,30732 €76,83 €
5000,27462 €137,31 €
1.0000,22231 €222,31 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,20923 €627,69 €
6.0000,20269 €1.216,14 €
15.0000,19616 €2.942,40 €
30.0000,18962 €5.688,60 €
Additional Resources
AttributeDescription
Other Names
SRN4018-2R2MDKR
SRN40182R2M
SRN4018-2R2MCT
SRN4018-2R2MTR
Standard Package3.000