- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
PVG3G100C01R00 | ||
---|---|---|
Digi-Key Part Number | 118-PVG3G100C01R00TR-ND - Tape & Reel (TR) 118-PVG3G100C01R00CT-ND - Cut Tape (CT) 118-PVG3G100C01R00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG3G100C01R00 | |
Description | TRIMMER 10 OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVG3 Series Datasheet |
Environmental Information | |
Featured Product | PVG3 Series Single-Turn Trim Pot |
HTML Datasheet | PVG3 Series Datasheet |
EDA / CAD Models | PVG3G100C01R00 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,76939 € | 769,39 € |
2.000 | 0,66542 € | 1.330,84 € |
5.000 | 0,63215 € | 3.160,75 € |
10.000 | 0,60303 € | 6.030,30 € |
25.000 | 0,54065 € | 13.516,25 € |
Attribute | Description |
---|---|
Other Names | PVG3G100C01R00-ND PVG3G100C01R00CT PVG3G100C01R00TR PVG3G100C01R00TR-ND PVG3G100C01R00CT-ND 118-PVG3G100C01R00TR PVG3G100C01R00DKR-ND PVG3G100C01R00DKR 118-PVG3G100C01R00DKR 118-PVG3G100C01R00CT |
Standard Package | 1.000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address