PTD902-xxxxK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD902-1015K-B504

Digi-Key Part Number
PTD902-1015K-B504-ND
Manufacturer
Manufacturer Product Number
PTD902-1015K-B504
Description
POT 500K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
500k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in EUR
Tray
QtyUnit PriceExt Price
8641,52229 €1.315,26 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.