cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SH-3R9M-RC

Digi-Key Part Number
PM74SH-3R9M-RC-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM74SH-3R9M-RC
Supplier
Description
FIXED IND 3.9UH 2.7A 28 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
3.9 µH Shielded Wirewound Inductor 2.7 A 28mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
2.7 A
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.40937€409.37
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P1167.362NLPulse Electronics Power54553-2867-ND€1.58000Similar