PM3316 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-471M

Digi-Key Part Number
M9716TR-ND - Tape & Reel (TR)
M9716CT-ND - Cut Tape (CT)
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM3316-471M
Supplier
Description
FIXED IND 470UH 500MA 1.27OHM SM
Detailed Description
470 µH Unshielded Wirewound Inductor 500 mA 1.27Ohm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
1.27Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
PM3316471M
M9716CT
M9716TR
Standard Package500