P4SMA51A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06544 €
Datasheet
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA51A-Q

DigiKey Part Number
118-P4SMA51A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA51A-Q
Description
TVS DIODE 43.6VWM 70.1V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
43.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
48.5V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
70.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ43AHEaton - Electronics Division0283-SMAJ43AHTR-ND0,06544 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08769 €876,90 €
Unit Price without VAT:0,08769 €
Unit Price with VAT:0,10435 €