41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA30CA-Q

DigiKey Part Number
118-P4SMA30CA-QTR-ND - Tape & Reel (TR)
118-P4SMA30CA-QCT-ND - Cut Tape (CT)
118-P4SMA30CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA30CA-Q
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
25.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.5V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
41.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33800 €3,38 €
1000,21600 €21,60 €
5000,16316 €81,58 €
1.0000,14609 €146,09 €
2.0000,13171 €263,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11612 €580,60 €
10.0000,10649 €1.064,90 €
15.0000,10158 €1.523,70 €
25.0000,09606 €2.401,50 €
35.0000,09279 €3.247,65 €
50.0000,08962 €4.481,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €