
MH1608-121T | |
|---|---|
DigiKey Part Number | 118-MH1608-121TTR-ND - Tape & Reel (TR) 118-MH1608-121TCT-ND - Cut Tape (CT) 118-MH1608-121TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-121T |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03560 € | 8,90 € |
| 500 | 0,03162 € | 15,81 € |
| 1.000 | 0,02798 € | 27,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02146 € | 85,84 € |
| 8.000 | 0,01853 € | 148,24 € |
| 12.000 | 0,01781 € | 213,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











