
CRM2512-FX-R220ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R220ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R220ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R220ELF |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R220ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,22880 € | 22,88 € |
| 250 | 0,19916 € | 49,79 € |
| 500 | 0,18058 € | 90,29 € |
| 1.000 | 0,16482 € | 164,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14004 € | 560,16 € |
| 8.000 | 0,13037 € | 1.042,96 € |
| 12.000 | 0,12540 € | 1.504,80 € |
| 20.000 | 0,11978 € | 2.395,60 € |
| 28.000 | 0,11644 € | 3.260,32 € |
| 40.000 | 0,11317 € | 4.526,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

