
CRL1206-JW-R300ELF | |
|---|---|
DigiKey Part Number | CRL1206-JW-R300ELFTR-ND - Tape & Reel (TR) CRL1206-JW-R300ELFCT-ND - Cut Tape (CT) CRL1206-JW-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R300ELF |
Description | RES 0.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R300ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06276 € | 15,69 € |
| 500 | 0,05652 € | 28,26 € |
| 1.000 | 0,05155 € | 51,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04363 € | 218,15 € |
| 10.000 | 0,04132 € | 413,20 € |
| 15.000 | 0,04020 € | 603,00 € |
| 25.000 | 0,03898 € | 974,50 € |
| 35.000 | 0,03828 € | 1.339,80 € |
| 50.000 | 0,03762 € | 1.881,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

