CRF2512-LAB1 | |
---|---|
DigiKey Part Number | CRF2512-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CRF2512-LAB1 |
Description | RESISTOR KIT 0.001-1.015 12PCS |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 0.001 ~ 1.015 Ohm ±1% 1W, 2W Surface Mount 12 Pieces (6 Values - 2 Each) |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-LAB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 0.001 ~ 1.015 | |
Power (Watts) | 1W, 2W | |
Tolerance | ±1% | |
Features | Current Sense, Moisture Resistant | |
Quantity | 12 Pieces (6 Values - 2 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) | |
Base Product Number |