
CRE2512-FZ-R006E-2 | |
|---|---|
DigiKey Part Number | 118-CRE2512-FZ-R006E-2TR-ND - Tape & Reel (TR) 118-CRE2512-FZ-R006E-2CT-ND - Cut Tape (CT) 118-CRE2512-FZ-R006E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R006E-2 |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R006E-2 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R006ELF | Bourns Inc. | 1.687 | CRF2512-FZ-R006ELFCT-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,29395 € | 293,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25269 € | 1.010,76 € |
| 8.000 | 0,23660 € | 1.892,80 € |
| 12.000 | 0,22833 € | 2.739,96 € |
| 20.000 | 0,21898 € | 4.379,60 € |
| 28.000 | 0,21341 € | 5.975,48 € |
| 40.000 | 0,21248 € | 8.499,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

