
CHP1206AFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206AFX-1001ELFTR-ND - Tape & Reel (TR) 118-CHP1206AFX-1001ELFCT-ND - Cut Tape (CT) 118-CHP1206AFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP1206AFX-1001ELF |
Description | RESHIGHPOWERA 1206 1K 1% 3/4W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP1206AFX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,14670 € | 14,67 € |
| 250 | 0,12940 € | 32,35 € |
| 500 | 0,11936 € | 59,68 € |
| 1.000 | 0,11139 € | 111,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08754 € | 437,70 € |
| 10.000 | 0,08420 € | 842,00 € |
| 15.000 | 0,08119 € | 1.217,85 € |
| 25.000 | 0,07839 € | 1.959,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

