Similar

CD143A-SR70 | |
|---|---|
DigiKey Part Number | CD143A-SR70TR-ND - Tape & Reel (TR) CD143A-SR70CT-ND - Cut Tape (CT) CD143A-SR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR70 |
Description | TVS DIODE 7VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,53370 € | 53,37 € |
| 500 | 0,41816 € | 209,08 € |
| 1.000 | 0,38095 € | 380,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33372 € | 1.001,16 € |
| 6.000 | 0,30995 € | 1.859,70 € |
| 9.000 | 0,29784 € | 2.680,56 € |
| 15.000 | 0,29690 € | 4.453,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











